• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB ESB63-40N-01 M0140 Remote switch 4 makers 63 A 4 pc(s)

Product type
Remote switch
Current load
63 A
Type
ESB63-40N-01 M0140
Contact type
4 makers
Control voltage (min.)
24 V AC
24 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Remote switch

Type

ESB63-40N-01 M0140

Contact type

4 makers

Control voltage (min.)

24 V AC

24 V DC

Control voltage (max.)

24 V AC

24 V DC

Control voltage range

24, 24 - 24, 24 V AC, V DC

Switching voltage (min.)

220 V AC

220 V DC

Switching voltage (max.)

400 V DC/AC

Current load

63 A

IP20

Content

4 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783459 ABB ESB63-40N-01 M0140 Remote switch 4 makers 63 A 4 pc(s)

Description

4-pole contactors ESB63..N with 54 mm width controls 3-phase loads up to 63 A (NC contacts up to 30 A) and are available in different contact assignments and coil voltages. They control electrical heaters, water heaters, motors for pumps, ventilation and other drives as well as lighting. Through an integrated coil circuit they work with AC as well as with DC control voltages. The devices are therefore absolutely free of humming and low while switching. An auxiliary switch that can be mounted on the left side as an accessory, as well as sealing caps and a spacer insert complete the range. ESB63..N have installation design and meet the household standard EN61095, and are therefore particularly suitable for distributor installation.

This text is machine translated.