• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB Frequency inverter 3AXD50000874354 7.5 kW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frequency inverter

Output rating (max.)

7.5 kW

Max. frequency

599 Hz

Frequency range

599 Hz (max)

Nominal current

32 A

Depth

174 mm

Height

241 mm

Width

170 mm

IP20

Type

3AXD50000874354

Dim

(W x H x D) 170 x 241 x 174 mm

Manufacturer part #

3AXD50000874354

Weight

4600.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783997 ABB Frequency inverter 3AXD50000874354 7.5 kW

Description

ACS180 frequency converter for mechanical engineering for speed adjustment of asynchronous and permanent magnet motors With icon-based integrated control panel, EMC-C2 for 1x230 V, EMC-C3 for 3x380-480V, EMC-C4 for 3x230 V spring-type terminals for the control connections (2xAI, 1xAO, 4xDI, 1xDO, 1xRO, 1x RJ45 for Modbus RTU or external control panel/PC tool) Adaptive programming (logic components) Integrated brake chopper from size R2 Start-up with the software Drive Composer entry (free) or PRO, connection via optional USB cable Optional: power choke, EMC-C1, DIN rail mounting (for R0 R2, from R3 integrated)

This text is machine translated.