

480 V
Frequency inverter
3 kW
599 Hz
599 Hz (max)
7.2 A
208 mm
223 mm
73 mm
IP20
ACH480-04-07A3-4
(W x H x D) 73 x 223 x 208 mm
3AXD50000275472
73 mm
223 mm
208 mm
TRUE
6
3
2
2
TRUE
0
0
0
1
0
1
0
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
599 Hz
3 kW
3 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
7.2 A
TRUE
Other
yes
Datasheet 3103715 ABB Frequency inverter ACH480-04-07A3-4 3 kW 480 V
User & Safety Instructions 3103715 ABB Frequency inverter ACH480-04-07A3-4 3 kW 480 V