• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB Frequency inverter ACH580-01-033A-4 15 kW 480 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Input voltage

480 V

Product type

Frequency inverter

Output rating (max.)

15 kW

Max. frequency

500 Hz

Frequency range

500 Hz (max)

Nominal current

32 A

Depth

229 mm

Height

490 mm

Width

203 mm

IP21

Type

ACH580-01-033A-4

Filter class

C2

Dim

(W x H x D) 203 x 490 x 229 mm

Manufacturer part #

3AXD50000038995

203 mm

490 mm

229 mm

FALSE

6

3

2

2

TRUE

0

0

0

1

0

1

2

2

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

IP21

FALSE

FALSE

FALSE

380-480 V

50/60 Hz

FALSE

0

U converter

3

3

FALSE

TRUE

TRUE

500 Hz

15 kW

15 kW

10 %

5 %

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

480 V

32 A

TRUE

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103623 ABB Frequency inverter ACH580-01-033A-4 15 kW 480 V

User & Safety Instructions

User & Safety Instructions 3103623 ABB Frequency inverter ACH580-01-033A-4 15 kW 480 V

Description

FREQUENCY CONVERTER ACH580, 380-480 V, IP21
The ACH580 frequency converter offers the best comfort with simple operation and highest energy efficiency, specially adapted to the requirements of air-conditioning and refrigeration systems. The ACH580 can be used to control all common three-phase motors, permanent magnet motors and synchronous relutance motors in HVAC applications. An intuitive control panel with integrated application macro guides the user simply through the commissioning in the respective language.
In addition to the already integrated BACnet MS/TP, other communication protocols are optionally possible.
With the EMC Filter C2 integrated in the public network, the ACH580 frequency converter is used for air conditioning in office/industrial buildings and data centers, in pump controls for cold and warm water or in refrigeration plants.

This text is machine translated.