• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB Frequency inverter ACH580-31-12A7-4 5.5 kW 480 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Input voltage

480 V

Product type

Frequency inverter

Output rating (max.)

5.5 kW

Max. frequency

500 Hz

Frequency range

500 Hz (max)

Nominal current

12.6 A

Depth

354 mm

Height

495 mm

Width

205 mm

IP21

Type

ACH580-31-12A7-4

Dim

(W x H x D) 205 x 495 x 354 mm

Manufacturer part #

3AXD50000042411

205 mm

495 mm

354 mm

TRUE

6

3

2

2

TRUE

0

0

0

1

0

1

2

2

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

IP21

TRUE

FALSE

FALSE

380-480 V

50/60 Hz

FALSE

0

U converter

3

3

TRUE

TRUE

TRUE

500 Hz

5.5 kW

5.5 kW

10 %

5 %

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

480 V

12.6 A

TRUE

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103665 ABB Frequency inverter ACH580-31-12A7-4 5.5 kW 480 V

User & Safety Instructions

User & Safety Instructions 3103665 ABB Frequency inverter ACH580-31-12A7-4 5.5 kW 480 V

Description

Frequency converter for climate control, ACH580-31 with special filtering for the reduction of harmonics (Ultra Low Harmonic Drive)
Reliable climate control and user-friendly operation with frequency converters, which enable you to concentrate on the essentials
The next stage of climate regulation sets new standards in simplicity and reliability. The new critical component in HVAC systems enables significant energy savings. It can control every motor. Communication is performed in the languages you and your system already know. Specifications for mission-critical applications are exceeded. Greater comfort increases productivity in commercial buildings. And WAS is the best thing? All you need to do is install it and you can concentrate on your tasks. This series achieves a THDi of <5% through its integrated filtering and can ideally also be used in weak networks without major measures

This text is machine translated.