• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB Frequency inverter ACQ580-01-033A-4+B 15 kW 480 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Input voltage

480 V

Product type

Frequency inverter

Output rating (max.)

15 kW

Max. frequency

500 Hz

Frequency range

500 Hz (max)

Nominal current

32 A

Depth

237 mm

Height

490 mm

Width

206 mm

IP55

Type

ACQ580-01-033A-4+B

Dim

(W x H x D) 206 x 490 x 237 mm

Manufacturer part #

3AXD50000039046

206 mm

490 mm

237 mm

TRUE

6

3

2

2

FALSE

0

0

0

1

0

1

2

2

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

IP55

TRUE

FALSE

FALSE

380-480 V

50/60 Hz

FALSE

0

U converter

3

3

FALSE

TRUE

TRUE

500 Hz

15 kW

15 kW

10 %

5 %

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

480 V

32 A

FALSE

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103659 ABB Frequency inverter ACQ580-01-033A-4+B 15 kW 480 V

User & Safety Instructions

User & Safety Instructions 3103659 ABB Frequency inverter ACQ580-01-033A-4+B 15 kW 480 V

Description

Frequency converter ACQ580, 380-480 V, IP55 (option code +B056)
The ACQ580 frequency converters for the water/sewage sector enable energy-efficient processes and a probb¬smooth motor control. This robust and compact frequency converter has integrated functions for pumps¬applications such as encoderless flow calculation, multi-pump control, level control, gentle pipe filling and dry running protection as well as fast ramps and a pump wheel cleaning function. The user-friendliness¬increased by the intuitive control panel for the manual-off-auto control. The built-in power calculator shows how much energy was saved by using the frequency converter. Numerous fieldbus protocols facilitate connectivity.
The ACQ580 frequency converter is ideal for use in water plants, water treatment plants, desalination plants, sewage plants and irrigation systems.

This text is machine translated.