

480 V
Frequency inverter
250 kW
500 Hz
500 Hz (max)
430 A
477 mm
955 mm
380 mm
IP55
ACQ580-01-430A-4+B
B
(W x H x D) 380 x 955 x 477 mm
3AXD50000034632
380 mm
955 mm
477 mm
TRUE
6
3
2
2
FALSE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP55
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
250 kW
250 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
430 A
FALSE
12
yes
Datasheet 3103589 ABB Frequency inverter ACQ580-01-430A-4+B 250 kW 480 V
User & Safety Instructions 3103589 ABB Frequency inverter ACQ580-01-430A-4+B 250 kW 480 V