• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB Frequency inverter ACQ580-31-09A5-4 4 kW 480 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Input voltage

480 V

Product type

Frequency inverter

Output rating (max.)

4 kW

Max. frequency

500 Hz

Frequency range

500 Hz (max)

Nominal current

9.4 A

Depth

354 mm

Height

495 mm

Width

205 mm

IP21

Type

ACQ580-31-09A5-4

Dim

(W x H x D) 205 x 495 x 354 mm

Manufacturer part #

3AXD50000234851

205 mm

495 mm

354 mm

TRUE

6

3

2

2

TRUE

0

0

0

1

0

1

2

2

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

IP21

TRUE

FALSE

FALSE

380-480 V

50/60 Hz

FALSE

0

U converter

3

3

FALSE

TRUE

TRUE

500 Hz

4 kW

4 kW

10 %

5 %

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

480 V

9.4 A

FALSE

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103710 ABB Frequency inverter ACQ580-31-09A5-4 4 kW 480 V

User & Safety Instructions

User & Safety Instructions 3103710 ABB Frequency inverter ACQ580-31-09A5-4 4 kW 480 V

Description

The speed-controlled drives of the ACQ580 series, developed especially for pump applications in the water/sewage sector, have now been supplemented with an Ultra-Low Harmonic (ULH) variant. This new frequency converter enables reliable operation, even in the case of an unstable power supply, because it eliminates disturbing harmonics (harmonics) in the mains. Traditionally, the problem has been solved with harmonic harmonics with filters, multi-pulse transformers and oversized components. However, the ACQ580 does not require external filters or special equipment. "The new ABB frequency converter includes a component for reducing harmonics, including an active power supply unit and an integrated harmonic filter," says Florian Groß, Product Manager Drives at ABB Motion Germany. In contrast to a conventional frequency converter with 45 % THDI (Total Harmonic Distortion or total harmonic distortion) the Ultra-Low Harmonic Drive ACQ580 reduces the harmonic harmonics to less than 3 %.

This text is machine translated.