• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB Frequency inverter ACS380-042S-12A6-4 5.5 kW 480 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Input voltage

480 V

Product type

Frequency inverter

Output rating (max.)

5.5 kW

Max. frequency

599 Hz

Frequency range

599 Hz (max)

Nominal current

12.6 A

Depth

176 mm

Height

223 mm

Width

95 mm

IP20

Type

ACS380-042S-12A6-4

Dim

(W x H x D) 95 x 223 x 176 mm

Manufacturer part #

3AXD50000031903

95 mm

223 mm

176 mm

TRUE

5

2

2

1

FALSE

0

0

0

1

0

0

0

3

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

IP20

TRUE

FALSE

FALSE

380-480 V

50/60 Hz

FALSE

0

U converter

3

3

TRUE

TRUE

TRUE

599 Hz

5.5 kW

5.5 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

480 V

12.6 A

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103563 ABB Frequency inverter ACS380-042S-12A6-4 5.5 kW 480 V

User & Safety Instructions

User & Safety Instructions 3103563 ABB Frequency inverter ACS380-042S-12A6-4 5.5 kW 480 V

Description

ACS380 - Machinery Drive
Building a permanently reliable machine is just as easy as using it
Its main focus is the construction of machines that run precisely and improve the productivity of the application. The pre-configured ACS380 Machinery Drive is available in various versions and enables seamless integration into machines as well as a perfect connection to the automation system. The usability of the frequency converter is improved by the icon-based user interface and other optional control panels. Adaptive programming is a simple way to program simple tasks. The drive system is suitable for the areas of food and beverages, material transport and textile. Typical applications with constant torque include mixers, conveyors and cranes.

This text is machine translated.