• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB Frequency inverter ACS480-04-07A3-4 3 kW 480 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Input voltage

480 V

Product type

Frequency inverter

Output rating (max.)

3 kW

Max. frequency

500 Hz

Frequency range

500 Hz (max)

Nominal current

7.2 A

Depth

208 mm

Height

223 mm

Width

73 mm

IP20

Type

ACS480-04-07A3-4

Filter class

C2

Dim

(W x H x D) 73 x 223 x 208 mm

Manufacturer part #

3AXD50000047769

73 mm

223 mm

208 mm

TRUE

6

3

2

2

FALSE

0

0

0

1

0

1

0

2

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

IP20

TRUE

FALSE

FALSE

380-480 V

50/60 Hz

FALSE

0

U converter

3

3

FALSE

TRUE

TRUE

500 Hz

3 kW

3 kW

10 %

5 %

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

480 V

7.2 A

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103686 ABB Frequency inverter ACS480-04-07A3-4 3 kW 480 V

User & Safety Instructions

User & Safety Instructions 3103686 ABB Frequency inverter ACS480-04-07A3-4 3 kW 480 V

Description

FREQUENCY CONVERTER ACS480, 380 - 480V, IP20
Everything, WAS You Need - for all standard requirements
The ACS480 is one of the excellent standard frequency converters in every respect¬and was specially developed for energy-efficient and simple optimization of the operation of pumps, fans and compressors. In a compact package you get exactly the functionality you need for a reliable and intuitive control of many standard applications¬. The ACS480 is equipped with all the essential functions such as PID, pump and fan macros and timers, thus optimized for the control of applications with variable torque via various built-in and pre¬programmed features.
The built-in category C2 EMC filter ensures compliance with the latest European and international standards, allowing the frequency converter to be used in industry and trade. For the protection of persons and plants the frequency converter¬has as standard important safety functions such as the torque (STO), which has been safely switched off by the TÜV.

This text is machine translated.