

480 V
Frequency inverter
30 kW
500 Hz
500 Hz (max)
62 A
257 mm
636 mm
203 mm
IP21
ACS580-01-062A-4
(W x H x D) 203 x 636 x 257 mm
3AUA0000080498
203 mm
636 mm
257 mm
FALSE
6
3
2
2
FALSE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP21
FALSE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
30 kW
30 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
62 A
FALSE
1
yes
Datasheet 3103436 ABB Frequency inverter ACS580-01-062A-4 30 kW 480 V
User & Safety Instructions 3103436 ABB Frequency inverter ACS580-01-062A-4 30 kW 480 V