• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB Frequency inverter ACS580-01-12A7-4+B 5.5 kW 480 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Input voltage

480 V

Product type

Frequency inverter

Output rating (max.)

5.5 kW

Max. frequency

500 Hz

Frequency range

500 Hz (max)

Nominal current

12.6 A

Depth

233 mm

Height

403 mm

Width

128 mm

IP55

Type

ACS580-01-12A7-4+B

Dim

(W x H x D) 128 x 403 x 233 mm

Manufacturer part #

3AXD50000038970

128 mm

403 mm

233 mm

FALSE

6

3

2

2

FALSE

0

0

0

1

0

1

2

2

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

IP55

FALSE

FALSE

FALSE

380-480 V

50/60 Hz

FALSE

0

U converter

3

3

TRUE

TRUE

TRUE

500 Hz

5.5 kW

5.5 kW

10 %

5 %

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

480 V

12.6 A

FALSE

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3103608 ABB Frequency inverter ACS580-01-12A7-4+B 5.5 kW 480 V

User & Safety Instructions

User & Safety Instructions 3103608 ABB Frequency inverter ACS580-01-12A7-4+B 5.5 kW 480 V

Description

Frequency converter ACS580, 380-480 V, IP55 (option code +B056)
A new generation of wall-mounted frequency inverters simplify your processes and control tasks with efficiency¬and precision. This frequency converter can be used for a wide range of applications in industry. Installation and start-up is very simple. The essential functions are integrated as standard. Additional hardware is therefore not necessary, WAS makes it much easier to select the right drive. The ACS580 is ready to connect and can immediately control your pumps, fans, conveyors, mixers and other applications with variable or constant torque.

This text is machine translated.