• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB GA75-10-11-88 Contactor 4 makers, 1 breaker + auxiliary contact 1 pc(s)

Product type
Contactor
No. of pins
1-pin
Connection
Screws
Type
GA75-10-11-88
Contact type
4 makers
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

GA75-10-11-88

No. of pins

1-pin

Contact type

4 makers

1 breaker

Control voltage (min.)

230 V AC

Control voltage (max.)

240 V AC

Control voltage range

230 - 240 V AC

Permanent current (max.)

85 A

Features

+ auxiliary contact

Connection

Screws

Content

1 pc(s)

FALSE

3

0

1

1

230-240 V

240-260 V

Screw connection

85 A

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105551 ABB GA75-10-11-88 Contactor 4 makers, 1 breaker + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105551 ABB GA75-10-11-88 Contactor 4 makers, 1 breaker + auxiliary contact 1 pc(s)

Description

The contactors GA75-10-11 are designed for switching DC current and are designed as block contactors.
They have arc chambers with permanent magnets specially designed for switching DC current. The three power paths of the contactor are connected in series via two pre-installed insulated connectors.
The GA75 is a single-pole contactor in which the polarities indicated on the terminals must be observed. It is also marked with 1L1 for the plus pole and 2T1 for the minus pole. Furthermore, it is factory-fitted with a 2-pole side auxiliary contact (1S+1Ö).
- Control circuit: AC operation with laminated magnetic circuit
- Accessories: A wide range of additional accessories is available.

This text is machine translated.