• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB GAF1250-10-11-68 Contactor DC circuit 2 makers, 1 breaker + surge protection 1 pc(s)

Product type
Contactor
Connection
Terminal strip
Type
GAF1250-10-11-68
Switching type
DC circuit
Contact type
2 makers
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

GAF1250-10-11-68

Switching type

DC circuit

Contact type

2 makers

1 breaker

Auxiliary contact type

2 makers

Control voltage (min.)

24 V DC

Control voltage (max.)

60 V DC

Control voltage range

24 - 60 V DC

Switching voltage (min.)

20 V DC

Switching voltage (max.)

500 V DC/AC

Features

+ surge protection

Connection

Terminal strip

Content

1 pc(s)

FALSE

1

0

1

1

24-60 V

Connection rail

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111104 ABB GAF1250-10-11-68 Contactor DC circuit 2 makers, 1 breaker + surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111104 ABB GAF1250-10-11-68 Contactor DC circuit 2 makers, 1 breaker + surge protection 1 pc(s)

Description

The GAF1250 contactors are designed for switching DC current and are designed as block contactors. They have AF technology and have all its advantages. With only four coil variants, the entire voltage range of 20 V DC and 24 V AC to 500 V AC / DC is covered. The built-in coil circuit makes a separate overvoltage protection unnecessary.
The arc chambers are equipped with permanent magnets for spark extinguishing. The polarity must be observed. The contact blocks of the GAF contactors cannot be replaced. The GAF-series is designed for applications with the usage category DC-1 and UL DC general use at 1000 V. The GAF series shares all accessories with the AF series accessories

This text is machine translated.