• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB GF875-20-22-51 Contactor 4 makers, 2 breakers + surge protection Piece 1 pc(s)

Product type
Contactor
No. of pins
2-pin
Connection
Terminal strip
Packaging type
Piece
Type
GF875-20-22-51
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

GF875-20-22-51

No. of pins

2-pin

Contact type

4 makers

2 breakers

Control voltage (min.)

24 V AC

24 V DC

Control voltage (max.)

60 V AC

60 V DC

Control voltage range

24, 24 - 60, 60 V AC, V DC

Switching voltage (max.)

1500 V DC/AC

Features

+ surge protection

Connection

Terminal strip

Content

1 pc(s)

FALSE

2

0

2

2

24-60 V

24-60 V

24-60 V

Connection rail

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111090 ABB GF875-20-22-51 Contactor 4 makers, 2 breakers + surge protection Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111090 ABB GF875-20-22-51 Contactor 4 makers, 2 breakers + surge protection Piece 1 pc(s)

Description

GF875 contactors are specially designed for 1500 V DC PV solar central inverters.
These contactors are designed in block design with 2 main poles. The main poles are equipped with special arc contacts that enable a bi-directional switch-off of currents up to 750 V DC per pole.
- Control circuit: AC or DC operation with coil electronics for a wide control voltage range, only 2 coils are necessary to cover control voltages between 24...60 V AC/DC and 100...250 V AC/DC.
- Tolerant to strong control voltage fluctuations
- Lower energy consumption
- Very clear opening and closing operations
- Can withstand short voltage drops and voltage drops.
- Built-in surge protection

This text is machine translated.