• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB GHV0360874R0029 16 mm² 80 A

Product type
Busbar block
Cross section
16 mm²
Nominal current
80 A
Nominal current - rounded value
80 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of division units: -
  • Rated short-term current strength ICW: 25
  • Rated surge voltage 4.5
  • Suitable for number of devices: 3
  • Suitable for devices with auxiliary switch: Yes
  • Suitable for devices with N-conductor: No.
  • Isolated: Yes
  • Max. Rated operating voltage UE: 690
  • Cross section: 16
  • Division dimension: 17.5
  • Conditional rated short-circuit current IQ: -
  • Rated continuous current IU: 80
  • Electrical connection type: Pin
  • Number of poles: 9
  • Length: 176
  • Number of phases: 3
Product type

Busbar block

Cross section

16 mm²

Nominal current

80 A

Nominal current - rounded value

80 A

Content

1 pc(s)

Length

176 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2326291 ABB GHV0360874R0029 16 mm² 80 A

User & Safety Instructions

User & Safety Instructions 2326291 ABB GHV0360874R0029 16 mm² 80 A

Description

ABB phase rails enable the safe and economical cross-wiring of circuit breakers, residual current protection devices and other modular installation devices. The following must be observed for correct phase rail selection: Terminal type (double terminal or cage terminal), number of terminals (1, 2, 3, 4, 1+N or 3+N), device type (circuit breakers, residual current protective devices or modular installation devices), combinations of different device types, use of circuit breakers with auxiliary switches mounted on the right and bottom, phase rail cross-section (current carrying capacity), number of modules (choice of standard phase rails or phase rails)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?