• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB GMN 977120P0019 Fuse insert Fuse size = D02 35 A 400 V 1 pc(s)

1/3
Product type
Fuse insert
Fuse size
D02
Nominal current - rounded value
35 A
Factory colour
Black
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse insert

Fuse size

D02

Factory colour

Black

Content

1 pc(s)

Nominal current

35 A

Nominal current - rounded value

35 A

Duty class

gG

Nominal voltage

400 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785392 ABB GMN 977120P0019 Fuse insert Fuse size = D02 35 A 400 V 1 pc(s)

Description

D0 Fuse inserts according to DIN VDE 0636-3, IEC/EN 60269-3 suitable for D02/E18

This text is machine translated.