• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB HF2.4-ROLE-24VDC 1SAT126000R1011 Motor starter Motor power at 400 V 3 kW Nominal current 2.4 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Motor voltage

400 V

Product type

Motor starter

Supply current

2.4 A

Motor power at 400 V

3 kW

Manufacturer part #

1SAT126000R1011

Nominal current

2.4 A

Nominal current - rounded value

2.4 A

Type

HF2.4-ROLE-24VDC

Motor power at 230V / 400V

3 kW

Dim

(W x H x D) 22.5 x 99 x 114.5 mm

Width

22.5 mm

Height

99 mm

Depth

114.5 mm

Max. temperature

80 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327110 ABB HF2.4-ROLE-24VDC 1SAT126000R1011 Motor starter Motor power at 400 V 3 kW Nominal current 2.4 A

User & Safety Instructions

User & Safety Instructions 2327110 ABB HF2.4-ROLE-24VDC 1SAT126000R1011 Motor starter Motor power at 400 V 3 kW Nominal current 2.4 A

Description

The electronic compact starters of the HF...ROLE-24VDC series are hybrid starters for motors up to 3 kW / 400 V or resistive loads up to 9A / 400 V in accordance with IEC/EN 60947-1, -4-2. They include the functions reversing start and overload protection at very wide current setting ranges as well as the safety functionality for emergency stop. Safety Integrity Level 3 according to the standard for functional safety IEC 61508-1 and Performance Level 'e' according to ISO 13849-1 are certified. In addition, the devices have an ATEX approval. The hybrid technology of semiconductors and bypass contacts makes HF starters particularly suitable for applications with frequent switching processes and are thereby low-loss. The compactness and the integrated structure of the devices provide for space saving, reduce wiring errors and save time during installation.

This text is machine translated.

What kind of Soft Starters are you looking for?