• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB HF9-DOLE-24VDC 1SAT143000R1011 Motor starter Motor power at 400 V 3 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Motor voltage

400 V

Product type

Motor starter

Supply current

9 A

Motor power at 400 V

3 kW

Manufacturer part #

1SAT143000R1011

Type

HF9-DOLE-24VDC

Dim

(W x H x D) 22.5 x 99 x 114.5 mm

Width

22.5 mm

Height

99 mm

Depth

114.5 mm

Max. temperature

80 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327231 ABB HF9-DOLE-24VDC 1SAT143000R1011 Motor starter Motor power at 400 V 3 kW

User & Safety Instructions

User & Safety Instructions 2327231 ABB HF9-DOLE-24VDC 1SAT143000R1011 Motor starter Motor power at 400 V 3 kW

Description

The electronic compact starters of the HF...DOLE-24VDC series are hybrid starters for motors up to 3 kW / 400 V or resistive loads up to 9A / 400 V in accordance with IEC/EN 60947-1, -4-2. They include the functions direct start and overload protection for very wide current setting ranges as well as the safety functionality for emergency stop. Safety Integrity Level 3 according to the standard for functional safety IEC 61508-1 and Performance Level 'e' according to ISO 13849-1 are certified. In addition, the devices have an ATEX approval. The hybrid technology of semiconductors and bypass contacts makes HF starters particularly suitable for applications with frequent switching processes and are thereby low-loss. The compactness and the integrated structure of the devices provide for space saving, reduce wiring errors and save time during installation.

This text is machine translated.

What kind of Soft Starters are you looking for?