• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB Infrared sensor Inductive Orion1-4-30-090-E

Product type
Infrared sensor
Max. operating voltage
24 V
Model
Inductive
Connector
M12
Type
Orion1-4-30-090-E
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Infrared sensor

Type

Orion1-4-30-090-E

Max. operating voltage

24 V

Operating voltage

24 V (max)

Model

Inductive

Connector

M12

IP65

Length

950 mm

Width

70 mm

Height

37 mm

Dim

(L x W x H) 950 x 70 x 37 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322356 ABB Infrared sensor Inductive Orion1-4-30-090-E

User & Safety Instructions

User & Safety Instructions 2322356 ABB Infrared sensor Inductive Orion1-4-30-090-E

Description

Orion is the light grid/light curtain series from ABB. The products are available in a base and an extended version. All Extended versions have an integrated muting and blanking function. Orion equipment is a safety light grid/curtain for applications that require the protection of personnel from a hazardous machine, robot or other automated systems and where access to a hazardous area is provided. Orion uses infrared rays to create a protective field. When a beam is interrupted, a stop command is issued and the dangerous movement is stopped. M12 connectors ensure fast connection and a wide range of accessories make installation quick and easy. The integrated muting lamp reduces the necessary cabling and the existing muting function reduces the complexity. The different models can be used to optimize costs.

This text is machine translated.