• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB ISL-A 24-48 2CSM111000R1500 Isolation monitor

EAN:
Part number:
Item no:
Product type
Isolation monitor
Type
ISL-A 24-48
Dim
(L x W x H) 58 x 85 x 85 mm
Width
85 mm
Height
85 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

ISL-A 24-48

Product type

Isolation monitor

Dim

(L x W x H) 58 x 85 x 85 mm

Width

85 mm

Height

85 mm

Length

58 mm

85 mm

Basic device

85 mm

58 mm

0-0 s

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Other

AC/DC

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103161 ABB ISL-A 24-48 2CSM111000R1500 Isolation monitor

User & Safety Instructions

User & Safety Instructions 3103161 ABB ISL-A 24-48 2CSM111000R1500 Isolation monitor

Description

ISL-A 24-48 insulation monitor, LED 24-48 V AC/DC, threshold values can be set

This text is machine translated.