• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB K6-22Z-P-80 Mini contactor 2 makers, 2 breakers Single 1 pc(s)

EAN:
Part number:
Item no:
Product type
Mini contactor
No. of pins
4-pin
Connection
Screw terminal
Packaging type
Single
Type
K6-22Z-P-80
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Mini contactor

Type

K6-22Z-P-80

No. of pins

4-pin

Contact type

2 makers

2 breakers

Auxiliary contact type

2 makers

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Switching voltage (max.)

230 V DC/AC

Permanent current (max.)

3 A

Connection

Screw terminal

Content

1 pc(s)

PCB (Printed Circuit Board)

FALSE

2

2

3 A

FALSE

0

220-240 V

220-240 V

FALSE

Soldering connection

0

0

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111509 ABB K6-22Z-P-80 Mini contactor 2 makers, 2 breakers Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111509 ABB K6-22Z-P-80 Mini contactor 2 makers, 2 breakers Single 1 pc(s)

Description

The K/KC 6 miniature auxiliary contactors have a relay function and are used in a range with very small dimensions and with screw, solder pin and flat plug connections. The 4-pin devices offer a wide range of applications, even in unfavorable spaces. With their AC or DC control they switch control circuits or load circuits up to 4 A (230 V). Expandable accessories are fire extinguishers and 2-pin auxiliary switches which can be attached on either side or front.

This text is machine translated.