• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB K6-31Z-84 Switch 1 maker, 3 makers 110 V 3 A Piece 1 pc(s)

Product type
Switch
No. of pins
4-pin
Nominal voltage
110 V
Current load
3 A
Connection
Axial screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switch

Type

K6-31Z-84

No. of pins

4-pin

Contact type

1 maker

3 makers

Auxiliary contact type

4 makers

Nominal voltage

110 V

Permanent current (max.)

4 A

Current load

3 A

Mounting type

DIN rail

Connection

Axial screw terminal

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325459 ABB K6-31Z-84 Switch 1 maker, 3 makers 110 V 3 A Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325459 ABB K6-31Z-84 Switch 1 maker, 3 makers 110 V 3 A Piece 1 pc(s)

Description

Small contactor relays K/KC 6 fulfill relay function and stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. The 4-pin devices offer a wide range of applications even under unfavorable space conditions. With their AC or DC control, they switch control circuits or load circuits up to 4 A (230 V). Mountable accessories are extinguishing links as well as 2-pole auxiliary switches that can be plugged on either side or front.

This text is machine translated.