• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KA1-8010 1SFA616920R8010 Cover 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cover

Material

Polycarbonate (PC)

Content

1 pc(s)

Type

KA1-8010

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317472 ABB KA1-8010 1SFA616920R8010 Cover 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2317472 ABB KA1-8010 1SFA616920R8010 Cover 1 pc(s) Piece

Description

Signal towers and indicator lights. Signal towers: Quick mounting of signal elements by bayonet system; easy replacement of light bulbs without tools; flexible combination of signal elements; max. 5 elements possible/max. 10 elements with angle for 2-sided mounting; high degree of protection and acoustic signal elements with IP54; LED elements for long life Signal lighting: High degree of protection IP65; cap made of impact-resistant polycarbonate (max. 20 J); lamp change over inside the control cabinet

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?