• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KC6-22E-01 Mini contactor 2 makers, 2 breakers + auxiliary contact, pluggable 1 pc(s)

EAN:
Part number:
Item no:
Product type
Mini contactor
No. of pins
4-pin
Connection
Screw terminal
Solder pins
CEE 7/16 CEE plug
Type
KC6-22E-01
Contact type
2 makers
2 breakers
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mini contactor

Type

KC6-22E-01

No. of pins

4-pin

Contact type

2 makers

2 breakers

Auxiliary contact type

2 makers

2 breakers

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Switching voltage (max.)

230 V AC

Permanent current (max.)

3 A

Features

+ auxiliary contact

pluggable

Connection

Screw terminal

Solder pins

CEE 7/16 CEE plug

Content

1 pc(s)

DIN rail

FALSE

2

2

3 A

FALSE

0

24-24 V

FALSE

Screw connection

0

0

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111548 ABB KC6-22E-01 Mini contactor 2 makers, 2 breakers + auxiliary contact, pluggable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111548 ABB KC6-22E-01 Mini contactor 2 makers, 2 breakers + auxiliary contact, pluggable 1 pc(s)

Description

The K/KC 6 miniature auxiliary contactors have a relay function and are used in a range with very small dimensions and with screw, solder pin and flat plug connections. The 4-pin devices offer a wide range of applications, even in unfavorable spaces. With their AC or DC control they switch control circuits or load circuits up to 4 A (230 V). Expandable accessories are fire extinguishers and 2-pin auxiliary switches which can be attached on either side or front.

This text is machine translated.