• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KC6-22Z-2.4-54 Mini contactor 2 makers, 2 breakers + auxiliary contact 1 pc(s)

Product type
Mini contactor
No. of pins
4-pin
Connection
Screw terminal
Type
KC6-22Z-2.4-54
Contact type
2 makers
2 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mini contactor

Type

KC6-22Z-2.4-54

No. of pins

4-pin

Contact type

2 makers

2 breakers

Auxiliary contact type

2 makers

Control voltage (min.)

36 V DC

Control voltage (max.)

65 V DC

Control voltage range

36 - 65 V DC

Switching voltage (max.)

230 V DC/AC

Max. switching capacity

920 VA

Permanent current (max.)

3 A

Features

+ auxiliary contact

Connection

Screw terminal

Content

1 pc(s)

DIN rail

FALSE

2

2

3 A

FALSE

0

36-65 V

FALSE

Screw connection

0

0

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111526 ABB KC6-22Z-2.4-54 Mini contactor 2 makers, 2 breakers + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111526 ABB KC6-22Z-2.4-54 Mini contactor 2 makers, 2 breakers + auxiliary contact 1 pc(s)

Description

The K/KC 6 miniature auxiliary contactors have a relay function and are used in a range with very small dimensions and with screw, solder pin and flat plug connections. The 4-pin devices offer a wide range of applications, even in unfavorable spaces. With their AC or DC control they switch control circuits or load circuits up to 4 A (230 V). Expandable accessories are fire extinguishers and 2-pin auxiliary switches which can be attached on either side or front.

This text is machine translated.