• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG110067R0011 Scenario/event module BDB/S1.1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Scenario/event module

Series

KNX

Data transfer (Smart Home)

Wired

Channels

35

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325474 ABB KNX 2CDG110067R0011 Scenario/event module BDB/S1.1

User & Safety Instructions

User & Safety Instructions 2325474 ABB KNX 2CDG110067R0011 Scenario/event module BDB/S1.1

Description

Records remote switching cycles and operating hours of devices for planning maintenance or determining the service life. For each of the up to 35 monitoring channels, limit values can be set and messages can be sent if exceeded. Total operating times or remaining operating times can be specified for the recording of operating hours. These values can be changed via communication objects. The device does not require any additional power supply, as it is supplied via the KNX bus.

This text is machine translated.

What kind of KNX are you looking for?