• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG110109R0011 Console MT/S4.12.2M

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Console

Series

KNX

IP20

Operating voltage

12 V DC

Data transfer (Smart Home)

Wired

Channels

4

Hub

Not required, optional for remote access

n.rel.

Features

Signal input

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327968 ABB KNX 2CDG110109R0011 Console MT/S4.12.2M

User & Safety Instructions

User & Safety Instructions 2327968 ABB KNX 2CDG110109R0011 Console MT/S4.12.2M

Description

Used as an interface between safety technology sensors and KNX. The device has inputs, so-called detector groups. They are used for the monitored connection of passive detectors (e.g. magnetic contacts and/or glass breakage sensors) to ABB i-bus® KNX or for the connection of potential-free contacts in applications with increased safety requirements. There are 3 relay contacts available for direct control of the signaling devices or for reporting status information. The safety terminal can be used as a system with independant alarm logic or in combination with the SCM/S safety module or an intrusion control panel (GM/A 8.1 or L240 with KNX interface XS/S). The device requires an external 12 V DC SELV auxiliary voltage (e.g. NTU/S 12.2000.1).

This text is machine translated.

What kind of KNX are you looking for?