• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG110116R0011 Actuator VAA/S6.230.2.1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Series

KNX

IP20

Data transfer (Smart Home)

Wired

Channels

6

Mounting type

DIN rail

Factory colour

Multicolour

Width

72 mm

Height

90 mm

Depth

64.5 mm

Dim

(W x H x D) 72 x 90 x 64.5 mm

Hub

Not required, optional for remote access

n.rel.

Product type description

Heizungssteuerung

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328100 ABB KNX 2CDG110116R0011 Actuator VAA/S6.230.2.1

User & Safety Instructions

User & Safety Instructions 2328100 ABB KNX 2CDG110116R0011 Actuator VAA/S6.230.2.1

Description

For controlling thermoelectric actuators in heating/cooling systems at 24...230 V AC. The outputs are protected against short-circuit and overload and can be controlled by manual operation during commissioning.

This text is machine translated.

What kind of KNX are you looking for?