• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG110128R0011 Window blinds/shutter actuator JRA/S4.24.5.1

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Window blinds/shutter actuator

Series

KNX

Max. switching capacity

2400 W

IP20

Operating voltage

24 V DC

Data transfer (Smart Home)

Wired

Factory colour

Multicolour

Depth

64.5 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328362 ABB KNX 2CDG110128R0011 Window blinds/shutter actuator JRA/S4.24.5.1

User & Safety Instructions

User & Safety Instructions 2328362 ABB KNX 2CDG110128R0011 Window blinds/shutter actuator JRA/S4.24.5.1

Description

For controlling a maximum of four independant 24 V DC drives for positioning blinds, shutters, awnings and other locks as well as for controlling doors, windows and ventilation flaps. With automatic determination of driving time and manual operation directly at the device. No auxiliary voltage required. Functions: Up/down, leaf adjustment/stop, position and scene control, safety functions, sun protection and heating/cooling automatic, Status messages.

This text is machine translated.

What kind of KNX are you looking for?