• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG110129R0011 Window blinds/shutter actuator JRA/S2.230.1.1

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Window blinds/shutter actuator

Series

KNX

Max. switching capacity

2400 W

IP20

Operating voltage

230 V AC

Data transfer (Smart Home)

Wired

Channels

2

Mounting type

DIN rail

Factory colour

Multicolour

Depth

64.5 mm

Hub

Not required, optional for remote access

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2328363 ABB KNX 2CDG110129R0011 Window blinds/shutter actuator JRA/S2.230.1.1

User & Safety Instructions

User & Safety Instructions 2328363 ABB KNX 2CDG110129R0011 Window blinds/shutter actuator JRA/S2.230.1.1

Description

For controlling two independant groups of two 230 V AC drives each for positioning blinds, shutters, awnings and other locks as well as for controlling doors, windows and ventilation flaps. The outputs are electrically interlocked with each other. Functions: Up/down, leaf adjustment/stop, position and scene control, safety functions, sun protection and heating/cooling automatic, Status messages.

This text is machine translated.

What kind of KNX are you looking for?