• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG110130R0011 Window blinds/shutter actuator JRA/S4.230.1.1

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Window blinds/shutter actuator

Series

KNX

Max. switching capacity

2400 W

IP20

Data transfer (Smart Home)

Wired

Factory colour

Multicolour

Depth

64.5 mm

Hub

Not required, optional for remote access

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327118 ABB KNX 2CDG110130R0011 Window blinds/shutter actuator JRA/S4.230.1.1

User & Safety Instructions

User & Safety Instructions 2327118 ABB KNX 2CDG110130R0011 Window blinds/shutter actuator JRA/S4.230.1.1

Description

For controlling a maximum of four independant 230 V AC drives for positioning blinds, shutters, awnings and other locks as well as for controlling doors, windows and ventilation flaps. The outputs are electrically interlocked with each other. Functions: Up/down, leaf adjustment/stop, position and scene control, safety functions, sun protection and heating/cooling automatic, Status messages.

This text is machine translated.

What kind of KNX are you looking for?