• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG110138R0011 Actuator 12-channel SA/S12.16.6.1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Series

KNX

Power supply (LOV)

mains-powered

Data transfer (Smart Home)

Wired

Channels

12

Mounting type

DIN rail

Factory colour

Multicolour

Width

12 mm

Height

64.5 mm

Dim

(W x H) 12 mm x 64.5 mm

Hub

Not required, optional for remote access

n.rel.

Current consumption

20

UKCA

not relevant

Description

Switches 12 independant electrical consumers via ABB i-bus® with potential-free contacts. Each output has a circuit for current detection. The contact can be operated manually for each output. The switch state of the contact is displayed. The 16/20AX, 16A-AC3, C-load series is particularly suitable for switching loads with high inrush current peaks such as bulbs with compensation capacitors or fluorescent lamp loads (AX) according to DIN EN 60669.

This text is machine translated.

What kind of KNX are you looking for?