• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG110191R0011 Weather station WS/S4.1.1.2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Weather station

Series

KNX

Used at

Outdoors

IP20

Data transfer (Smart Home)

Wired

Channels

4

Hub

Not required, optional for remote access

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328676 ABB KNX 2CDG110191R0011 Weather station WS/S4.1.1.2

User & Safety Instructions

User & Safety Instructions 2328676 ABB KNX 2CDG110191R0011 Weather station WS/S4.1.1.2

Description

All standard weather sensors for wind speed, wind direction, rain, amount of rain, brightness, Light intensity (pyranometer), twilight, air pressure, humidity or temperature can be connected. A power supply unit for supplying the sensors with 24 V DC voltage is integrated. The device can be operated optionally with 115 to 230 V AC, 50/60 Hz. A maximum of 300 mA is available over the entire voltage range. The application software is designed for the acquisition of weather data.

This text is machine translated.

What kind of KNX are you looking for?