• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG110206R0011 Control unit AC/S1.2.1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control unit

Series

KNX

Used at

Indoors

Operating voltage

24 V DC/AC

Data transfer (Smart Home)

Wired

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328936 ABB KNX 2CDG110206R0011 Control unit AC/S1.2.1

User & Safety Instructions

User & Safety Instructions 2328936 ABB KNX 2CDG110206R0011 Control unit AC/S1.2.1

Description

Automation controller with pre-defined automation modules for integrated heating, ventilation and air conditioning (HVAC) automation from primary systems to room automation to achieve energy efficiency targets such as EN 15232. Automation modules such as heat demand calculation, schedules and value recording. You can create your own automation modules with a graphical logic editor. The device has a web interface that is automatically generated for display and operation. Integrated BACnet/IP gateway for connecting the KNX system with the building control system and other higher-level BACnet systems. Bidirectional data exchange between KNX and BACnet. Commissioning is carried out completely in ETS version 5.6 or higher. No additional external software is required. The device has a KNX TP connection and requires an auxiliary power supply of 24 V AC/DC or PoE for operation.

This text is machine translated.

What kind of KNX are you looking for?