• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG110209R0011 Control unit FCC/S1.4.1.1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control unit

Series

KNX

Used at

Indoors

IP20

Data transfer (Smart Home)

Wired

Channels

4

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Features

Signal input

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326155 ABB KNX 2CDG110209R0011 Control unit FCC/S1.4.1.1

User & Safety Instructions

User & Safety Instructions 2326155 ABB KNX 2CDG110209R0011 Control unit FCC/S1.4.1.1

Description

For controlling fan coil units or fan convectors. An electronic output can be used to control a thermoelectric actuator for heating or cooling. The device has three relay outputs for fan control. The room status can be recorded and monitored via 4 inputs (can be used for window contact, dew point sensor, level sensor or temperature sensor). It is also possible to connect an analogueue room control device (SAR/A or SAF/A) to the inputs of the device. To control the room temperature, the device has an integrated room temperature controller, which can be used directly to control the outputs of the device. The ABB i-bus tool can be used for extended diagnostic functions as well as improved commissioning.

This text is machine translated.

What kind of KNX are you looking for?