• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG110218R0011 Control unit HCC/S2.1.1.1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control unit

Series

KNX

IP20

Data transfer (Smart Home)

Wired

Channels

2

Depth

64.5 mm

Hub

Not required, optional for remote access

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328677 ABB KNX 2CDG110218R0011 Control unit HCC/S2.1.1.1

User & Safety Instructions

User & Safety Instructions 2328677 ABB KNX 2CDG110218R0011 Control unit HCC/S2.1.1.1

Description

For controlling a heating or cooling circuit. The device has 2 channels, each with an analogueue output for controlling the 3-way mixer valve (0…10 V) of a heating or cooling circuit. The device also has a relay output (5 A) for switching the circulating pump. 3 binary signal inputs can be used to monitor the status of the pump (via potential-free contacts) and to include this feedback in the pump control. The flow and return temperatures are measured and used for the calculation of the valve set value by the integrated controller. The setpoint is received via the KNX bus. Channel bundling makes it possible to control systems with double pumps. The ABB i-bus tool can be used for extended diagnostic functions as well as improved commissioning.

This text is machine translated.

What kind of KNX are you looking for?