• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG110245R0011 Switch / shutter actuator SAH/S16.6.7.1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch / shutter actuator

Series

KNX

Used at

Indoors

IP20

Operating voltage

110 V

230 V

1200 W

Data transfer (Smart Home)

Wired

Channels

16

Factory colour

Multicolour

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Features

Motor-operated

DRA (DIN-rail adapter)

6 A

1200 W

110-230 V

TRUE

FALSE

FALSE

1200 W

FALSE

16

0

8

6 A

None

FALSE

FALSE

TRUE

TRUE

IP20

TRUE

FALSE

FALSE

FALSE

FALSE

63.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104004 ABB KNX 2CDG110245R0011 Switch / shutter actuator SAH/S16.6.7.1

User & Safety Instructions

User & Safety Instructions 3104004 ABB KNX 2CDG110245R0011 Switch / shutter actuator SAH/S16.6.7.1

Description

The 6A Combi-actuator possesses 16 independent switching relays, with which individual electrical consumers or in pairs 230V AC blinds can be switched via ABB i-bus®. Manual output operation is possible. The switching or drive state of the output is displayed. Manual operation of the device can be blocked. It is a KNX device and does not require an additional power supply.

This text is machine translated.

What kind of KNX are you looking for?