There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch / shutter actuator
KNX
IP20
110 V
230 V
1200 W
Wired
8
REG
Multicolour
100 mm
50 mm
150 mm
(W x H x D) 100 x 50 x 150 mm
Not required, optional for remote access
n.rel.
350 g
DRA (DIN-rail adapter)
16 A
1200 W
110-230 V
TRUE
FALSE
FALSE
1200 W
FALSE
8
0
4
16 A
None
FALSE
FALSE
TRUE
TRUE
IP20
TRUE
FALSE
FALSE
FALSE
FALSE
64.5 mm
yes
Datasheet 3104009 ABB KNX 2CDG110250R0011 Switch / shutter actuator SAH/S8.16.7.1
User & Safety Instructions 3104009 ABB KNX 2CDG110250R0011 Switch / shutter actuator SAH/S8.16.7.1