• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG120083R0011 IP switch ISP/S8.1.1.1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

IP switch

Series

KNX

Used at

Internal

IP20

55 W

Data transfer (Smart Home)

Wired

Channels

8

Mounting type

DIN rail

Hub

Not required, optional for remote access

n.rel.

DIN rail (top hat rail)

90 mm

64 mm

210 mm

0

0

0

TRUE

8

0

0

0

0

0

0

0

0

0

TRUE

FALSE

FALSE

IP20

0

0

0

802.3 af (PoE)

8

55 W

0

0

0

0

0

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104037 ABB KNX 2CDG120083R0011 IP switch ISP/S8.1.1.1

User & Safety Instructions

User & Safety Instructions 3104037 ABB KNX 2CDG120083R0011 IP switch ISP/S8.1.1.1

Description

The industrial-quality IP Switch PoE is an unmanaged fast Ethernet (100 Mbit/s) switch with 8 ports, PoE (55W) and plug-and-play function. The devices are designed for installation in electric distribution boards and small casings for quick mounting on a mounting rail of 35 mm (according to DIN EN 60715).

This text is machine translated.

What kind of KNX are you looking for?