• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CKA006200A0066 Antenna 6200 AP/1-WL

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Antenna

Series

KNX

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Outdoors

Data transfer (Smart Home)

Wireless

Mounting type

Magnet

Factory colour

Multicolour

Hub

Not required, optional for remote access

n.rel.

Weight

0.28

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333402 ABB KNX 2CKA006200A0066 Antenna 6200 AP/1-WL

User & Safety Instructions

User & Safety Instructions 2333402 ABB KNX 2CKA006200A0066 Antenna 6200 AP/1-WL

Description

For use with System Access point 6200 AP-101.the free@home wireless signal leads outwards, if the internal antenna of the System Access Point´s is shielded due to structural conditions.With magnetic base.Cable length: 1.5 m.

This text is machine translated.

What kind of KNX are you looking for?