• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CKA006220A0026 Thermal actuator 6254/0.12

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Thermal actuator

Series

KNX

IP20

Data transfer (Smart Home)

Wireless

Channels

12

Mounting type

DIN rail

Factory colour

Multicolour

Width

149 mm

Height

92 mm

Depth

65 mm

Dim

(W x H x D) 149 x 92 x 65 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0.2980 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333457 ABB KNX 2CKA006220A0026 Thermal actuator 6254/0.12

User & Safety Instructions

User & Safety Instructions 2333457 ABB KNX 2CKA006220A0026 Thermal actuator 6254/0.12

Description

For controlling thermoelectric actuators in heating/cooling systems.Up to 3 actuators 6164/10-102 or 1 actuator 6164/11-102 can be connected per output.The outputs are short-circuit and overload-proof.The bus connection is made

This text is machine translated.

What kind of KNX are you looking for?