• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CKA006310A0151 Cover 6349-24G-101

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Series

KNX

Width

140 cm

Height

35 cm

Depth

36 cm

Dim

(W x H x D) 140 x 35 x 36 cm

Hub

Not required, optional for remote access

n.rel.

Weight

0.01 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333910 ABB KNX 2CKA006310A0151 Cover 6349-24G-101

User & Safety Instructions

User & Safety Instructions 2333910 ABB KNX 2CKA006310A0151 Cover 6349-24G-101

Description

Lower end strip for mounting on basic carrier 1-way to 3-way (6346/10-101, 6346/11-101 and 6346/12-101).

This text is machine translated.

What kind of KNX are you looking for?