• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX GHQ6310044R0111 Actuator ER/U1.1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Series

KNX

Used at

Indoors

IP20

Data transfer (Smart Home)

Wired

Channels

1

Mounting type

Flush mount

Factory colour

Multicolour

Depth

20 mm

Hub

Not required, optional for remote access

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328079 ABB KNX GHQ6310044R0111 Actuator ER/U1.1

User & Safety Instructions

User & Safety Instructions 2328079 ABB KNX GHQ6310044R0111 Actuator ER/U1.1

Description

The device is used, in conjunction with a universal interface US/U 2.2 or US/U 4.2 and a room temperature controller, for temperature control of individual rooms. Thermometers Actuators for radiator valves are controlled silently and wear-free.

This text is machine translated.

What kind of KNX are you looking for?