• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB LCR 2CSM229901R1311 Load-shredding relay

EAN:
Part number:
Item no:
Product type
Load-shredding relay
Operating voltage
230 V
Type
LCR
Mounting method
DIN rail
Voltage type
AC
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

LCR

Product type

Load-shredding relay

Operating voltage

230 V

DIN rail

AC

65 mm

230 V

2

16 A

9999000 ms

IP20

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103177 ABB LCR 2CSM229901R1311 Load-shredding relay

User & Safety Instructions

User & Safety Instructions 3103177 ABB LCR 2CSM229901R1311 Load-shredding relay

Description

Load shedding relay with illuminated LCD display for mounting on the DIN rail. Adjustable threshold and switch-off delay as well as exact resolution of 0.01 kW. The relay is downstream from the circuit breaker and compares the actual relay
Power consumption of the system with the preset maximum permissible value. It prevents the circuit breaker from triggering by not switching off the primary consumers in succession, when the preset threshold value is exceeded. A red LED
And a built-in buzzer to indicate that consumers are switched off. The device tries to switch on the previously separated consumers automatically at pre-set time intervals.

This text is machine translated.