

Piece
Light barrier
ORION1-4-14-030-B
24 V DC
M12
LED IR
IP65
65 mm
0.383 mm
(W x H) 65 mm x 0.383 mm
1 pc(s)
DC
FALSE
TRUE
0
0
2
0
FALSE
Other
Other
Connector M12
0-24 V
Safety class 3
14 mm
None
None
Transmitter and receiver
500 mA
TRUE
TRUE
FALSE
FALSE
15 ms
FALSE
6 m
24 V
300 mm
4
FALSE
FALSE
950 nm
IP65
14 mm
65 mm
0.383 mm
37 mm
yes
Datasheet 3103239 ABB Light barrier ORION1-4-14-030-B 2TLA022300R0100 1 pc(s)
User & Safety Instructions 3103239 ABB Light barrier ORION1-4-14-030-B 2TLA022300R0100 1 pc(s)
The necessary accessories are required to use the article as described.