• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB Light barrier ORION1-4-14-135-E 2TLA022301R0800 1 pc(s)

Product type
Light barrier
Connector
M12
Type
ORION1-4-14-135-E
Operating voltage
24 V DC
Transmitter type
LED IR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

ORION1-4-14-135-E

Operating voltage

24 V DC

Connector

M12

Transmitter type

LED IR

IP65

Width

70 mm

Height

1.36 mm

Dim

(W x H) 70 mm x 1.36 mm

Content

1 pc(s)

DC

TRUE

TRUE

0

0

2

0

TRUE

Other

Other

Connector M12

0-24 V

Safety class 3

14 mm

None

None

Transmitter and receiver

500 mA

TRUE

TRUE

TRUE

TRUE

27 ms

TRUE

7 m

24 V

1350 mm

4

TRUE

FALSE

950 nm

IP65

14 mm

70 mm

1.36 mm

41 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103245 ABB Light barrier ORION1-4-14-135-E 2TLA022301R0800 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3103245 ABB Light barrier ORION1-4-14-135-E 2TLA022301R0800 1 pc(s)

Description

Orion is the light grid/light curtain series from ABB. The products are available in a base and an extended version. All extended versions have an integrated muting and blanking function. The Orion devices are safety light grilles/curtains for applications where the protection of persons from a dangerous machine, robot or other automated systems is required and where there is access to a hazardous area. Orion creates a protective field using infrared beams. As soon as a beam is interrupted, a stop command is triggered and the dangerous movement is stopped. A quick connection is guaranteed by M12 connectors and the wide range of accessories makes the installation quick and easy. The integrated muting lamp reduces the necessary wiring and the available muting-function reduces the complexity. Costs can be optimized using different models.

This text is machine translated.

Hints

For more information on this 2TLA022301R0800, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.