Piece
Light barrier
ORION1-4-30-030-E
Background suppression
24 V DC
M12
LED IR
IP65
70 mm
0.306 mm
(W x H) 70 mm x 0.306 mm
1 pc(s)
DC
TRUE
TRUE
0
0
2
0
TRUE
Other
Other
Connector M12
0-24 V
Safety class 3
30 mm
None
None
Transmitter and receiver
500 mA
TRUE
TRUE
TRUE
TRUE
13 ms
TRUE
20 m
24 V
300 mm
4
TRUE
FALSE
950 nm
IP65
30 mm
70 mm
0.306 mm
41 mm
yes
Datasheet 3103250 ABB Light barrier ORION1-4-30-030-E 2TLA022303R0100 Background suppression 1 pc(s)
User & Safety Instructions 3103250 ABB Light barrier ORION1-4-30-030-E 2TLA022303R0100 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.