

Piece
Light barrier
ORION1-4-30-120-B
Background suppression
24 V DC
M12
IRED
IP65
65 mm
1.28 mm
(W x H) 65 mm x 1.28 mm
1 pc(s)
DC
FALSE
TRUE
0
0
2
0
FALSE
Other
Other
Connector M12
0-24 V
Safety class 3
30 mm
None
None
Transmitter and receiver
500 mA
TRUE
TRUE
FALSE
FALSE
21 ms
FALSE
19 m
24 V
1200 mm
4
FALSE
FALSE
950 nm
IP65
30 mm
65 mm
1.28 mm
37 mm
yes
Datasheet 3103249 ABB Light barrier ORION1-4-30-120-B 2TLA022302R0700 Background suppression 1 pc(s)
User & Safety Instructions 3103249 ABB Light barrier ORION1-4-30-120-B 2TLA022302R0700 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.