• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB M4M 20 ROGOWSKI Network diagnostics

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network diagnostics

Display (details)

Digital

Manufacturer's standards (no certificate)

Dim

(L x W x H) 77 x 96 x 96 mm

Weight

298

Width

96 mm

Height

96 mm

Length

77 mm

Interfaces

Bluetooth®

RS485

Front mounting

96 mm

Measurement transformer

96 mm

77 mm

Purchase

Digital

50-60 Hz

6 A

5.5

8

Electronic

IP54

Modbus

Effecive and reactive power

TRUE

TRUE

Domestic

None

S0

C

Three conductor/four conductor

FALSE

FALSE

FALSE

6 A

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103056 ABB M4M 20 ROGOWSKI Network diagnostics

User & Safety Instructions

User & Safety Instructions 3103056 ABB M4M 20 ROGOWSKI Network diagnostics

Description

M4M 20 Rogowski is a multi-measuring device for door installation (96x96x57) with 4 programmable I/O, voltage supply 48-240V AC/DC, Bluetooth & Modbus RTU. In addition to the device, Rogowski coils are available separately and can be integrated directly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.